text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL8270MAIRZ

ISL8270M Series 14 V 25 A SMT Digital DC/DC PMBus 25A Module - HAD-40

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 14V
Output Current-Max: 25A
Output Voltage Range: 0.6V to 5V
Output Type: Adjustable
Switching Frequency-Max: 1.067MHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Quiescent Current: 40mA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
42
Multiple Of:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,408.26
USD
Quantity
Web Price
36+
$33.53
Product Variant Information section