text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 25
Multiple Of: 25
Quantity Web Price
25 $4.75
75 $4.65
125 $4.60
500 $4.46
750+ $4.43
Total:

$118.75

USD
Attributes
Attributes Table
Topology Buck
Input Voltage 9V to 46V
Output Current-Max 4A
Output Type Adjustable
Switching Frequency-Max 200kHz
Operating Temp Range -40°C to +150°C
Duty Cycle-Max 100%
Efficiency 85%
No. of Outputs 1
Storage Temperature Range -40°C to +150°C
Load Regulation 45mV
Features and Applications

The L296 is a stepdown power switching regulators delivering 4 A at a voltage variable from  5.1 V to 40 V. Features of the devices include soft start, remote inhibit, thermal protection, a reset output for microprocessors and a PWM comparator input for synchronization in multichip configurations. The L296P incudes external programmable limiting current.

Features:

  • 4 A Output Current
  • 5.1 V TO 40 V Output Voltage Range
  • 0 TO 100 % Duty Cycle Range
  • Precise (±2 %) ON-CHIP Reference
  • Switching Freaquency Up to TO 200 KHz
  • Very High Efficiency (UP TO 90 %)
  • Very Few External Components
  • Soft Start
  • Reset Output Excel PRogrammable Limiting CURRENT (L296P)
  • Control curcuit for  crowbar SCR
  • Input for Remote Inhibit and synchronous PWM
  • Thermal Shutdown