text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 500
Multiple Of: 25
Quantity Web Price
25 $5.80
50 $5.14
100 $5.03
125 $4.99
375+ $4.83
Total:

$2,415.00

USD
Attributes
Attributes Table
Topology Buck
Input Voltage 9V to 46V
Output Current-Max 4A
Switching Frequency-Max 200kHz
Features and Applications

The L296HT is a monolithic stepdown power switching regulator delivering 4 A at a voltage variable from 5.1 V to 40 V.

The L296 is mounted in a 15-lead Multiwatt plastic power package and requires very few external components.

Features:

  • 4 A output current
  • 5.1 V to 40 V output voltage range
  • 0 to 100 % duty cycle range
  • Precise (±2 %) On-Chip reference
  • Switching frequency upto 200 KHz
  • Soft start
  • Reset output
  • Control circuit for CROWBAR SCR
  • Thermal shutdown