text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 613

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $6.56
10 $6.34
25 $6.18
75 $6.00
150+ $5.88
Total:

$6.56

USD
Attributes
Attributes Table
Topology Buck
Input Voltage 9V to 46V
Output Current-Max 4A
Output Type Adjustable
Switching Frequency-Max 200kHz
Operating Temp Range -40°C to +150°C
Duty Cycle-Max 100%
Efficiency 85%
No. of Outputs 1
Storage Temperature Range -40°C to +150°C
Load Regulation 45mV