text.skipToContent text.skipToNavigation

Manufacturer Part #

L6562ADTR

L6562 Series 22.5 V 5 mA 4 Output Current Mode PFC Controller - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The L6562ADTR is a 30 µA, 4 output current mode PFC controller and is available in SOIC-8 package.

The device features extremely low consumption and includes a disable function suitable for IC remote ON/OFF, which makes it easier to comply with energy saving requirements.

Features:

  • Proprietary multiplier design for minimum THD
  • Very accurate adjustable output overvoltage protection
  • Ultra-low (30 µA) Start-up current
  • Low (2.5 mA) quiescent current
  • Digital leading-edge blanking on current sense
  • Disable function on E/A input
  • 1% (@ TJ = 25°C) internal reference voltage
  • -600/+800mA totem pole gate driver with active pull-down during UVLO and voltage clamp
  • DIP-8/SO-8 packages
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
1,170,000
Factory Lead Time:
12 Weeks
Total
$0.71
USD
Quantity
Web Price
1
$0.705
50
$0.485
100
$0.455
250
$0.415
500+
$0.39