text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5033DASA+T

MAX5033 Series 13.2 V Single Output Surface Mount DC/DC Converter - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 7.5V to 76V
Output Current-Max: 500mA
Output Voltage Range: 1.25V to 13.2V
Output Type: Adjustable
Switching Frequency-Max: 137kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 95%
Efficiency: 90%
No. of Outputs: 1
Quiescent Current: 270µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
4,930
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$3.65
USD
Quantity
Web Price
1
$3.65
50
$2.79
100
$2.66
250
$2.49
500+
$2.38