text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX797HESE+

MAX797 Series 40 V 10 A 300 kHz Buck Surface Mount Switching Regulator - SOIC-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1747
Product Specification Section
Maxim Integrated MAX797HESE+ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 40V
Output Current-Max: 10A
Output Voltage Range: 2.5V to 6V
Output Type: Fixed/Adjustable
Switching Frequency-Max: 330kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 96%
Efficiency: 96%
No. of Outputs: 1
Quiescent Current: 375µA
Storage Temperature Range: -65°C to +160°C
Load Regulation (%): 2.5%
Moisture Sensitivity Level: 1
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$14.41
USD
Quantity
Web Price
1
$14.41
5
$13.15
15
$12.35
30
$11.87
50+
$11.53
Product Variant Information section