text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 10,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $2.08
Total:

$5,200.00

USD
Attributes
Attributes Table
Topology Charge Pump
Input Voltage 1.5V to 5.5V
Output Current-Max 50mA
Output Type Fixed
Switching Frequency-Max 130kHz
Operating Temp Range -25°C to +85°C
Efficiency 96%
No. of Outputs 1
Quiescent Current 200µA
Storage Temperature Range -65°C to +160°C
Moisture Sensitivity Level 1