text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1642D-ADJI/MC

MCP1642D: 5.5 V 1 MHz 800 mA Surface Mount Synchronous Boost Regulator - DFN-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 0.65V to 5.5V
Output Current-Max: 800mA
Output Voltage Range: 1.8V to 5.5V
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Quiescent Current: 400µA
Storage Temperature Range: -65°C to +150°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Stock:
450
Minimum Order:
150
Multiple Of:
150
On Order:
0
Factory Stock:Factory Stock:
9,600
Factory Lead Time:
12 Weeks
Total
$118.50
USD
Quantity
Web Price
150+
$0.79
Product Variant Information section