text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2877-5.5YFT-TR

MIC2877 Series 5.5 V 95% 2 MHz Synchronous Low Voltage Step-up Regulator-FTQFN-8

Product Specification Section
Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.5V to 5.5V
Output Current-Max: 2A
Output Voltage Range: 5.5V
Output Type: Fixed
Switching Frequency-Max: 2.4MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 93.6%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 125µA
Storage Temperature Range: -40°C to +150°C
Load Regulation (%): 0.2%
Mounting Method: Surface Mount
Pricing Section
Stock:
50
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.07
USD
Quantity
Web Price
1
$1.07
50
$0.88
100
$0.85
500
$0.79
1,500+
$0.745