text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2314SGJ-Z

MP2314S Series 24 V 2 A 500 kHz High-Efficiency Step-Down Converter - TSOT-23-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 1832
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 24V
Output Current-Max: 2A
Output Voltage Range: 0.8V to 22.8V
Output Type: Adjustable
Switching Frequency-Max: 600kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 95%
No. of Outputs: 1
Quiescent Current: 120µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 1.5%
Package Style:  TSOT-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$3,480.00
USD
Quantity
Web Price
3,000
$1.16
6,000
$0.94
9,000+
$0.93
Product Variant Information section