text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.75
Total:

$2,250.00

USD
Attributes
Attributes Table
Topology Boost
Input Voltage 2.5V to 6V
Output Current-Max 0.75A
Output Voltage Range 2.5V to 36V
Switching Frequency-Max 1.5MHz