text.skipToContent text.skipToNavigation

Manufacturer Part #

MP38115DQ-LF-Z

MP38115 Series 5.5 V 4 A 1.8 MHz Step-Down Switching Regulator - QFN-10

Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 1.1V to 5.5V
Output Current-Max: 4A
Output Voltage Range: 0.8V to 4.95V
Switching Frequency-Max: 1.8MHz
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11,300.00
USD
Quantity
Web Price
5,000+
$2.26
Product Variant Information section