text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ4488GU-FD-AEC1-Z

Switching Voltage Regulators 36V, 6A, Buck Converter

Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 1727
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 6V to 36V
Output Current-Max: 6A
Output Type: Programmable
Switching Frequency-Max: 2.6MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 95%
No. of Outputs: 1
Quiescent Current: 1mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-26
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$12,850.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000+
$2.57
Product Variant Information section