text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000+ $1.40
Total:

$7,000.00

USD
Attributes
Attributes Table
Topology Buck
Input Voltage 5V to 22V
Output Current-Max 10A
Output Voltage Range 0.604V to 5.5V
Switching Frequency-Max 600kHz