text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3543-00-LGIZ

PI354x-00 Series 60 Vin 3.3 Vout 10 A Cool-Power® ZVS Buck Regulator - LGA-85

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1635
Product Specification Section
Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 36V to 60V
Output Current-Max: 10A
Output Voltage Range: 2.6V to 3.6V
Switching Frequency-Max: 400kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 91.5%
No. of Outputs: 1
Quiescent Current: 0.75mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.1%
Package Style:  LGA-85
Mounting Method: Surface Mount
Pricing Section
Stock:
207
Minimum Order:
207
Multiple Of:
207
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,276.81
USD
Quantity
Web Price
207
$15.83
414
$12.84
621+
$12.66
Product Variant Information section