text.skipToContent text.skipToNavigation

Manufacturer Part #

RAA2108252GLG#AG0

RAA210825 Series 14 V 25 A DC/DC Power Module with PMBus Interface-HAD-41 Module

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1809
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 14V
Output Current-Max: 25A
Output Voltage Range: 0.6V to 5V
Output Type: Programmable
Switching Frequency-Max: 1.067MHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Storage Temperature Range: -55°C
Mounting Method: Surface Mount
Pricing Section
Stock:
36
Minimum Order:
36
Multiple Of:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$984.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
36
$27.35
72
$23.26
108
$22.90
180
$22.46
360+
$21.88
Product Variant Information section