text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 36

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 36
Multiple Of: 36
Quantity Web Price
36+ $29.61
Total:

$1,065.96

USD
Attributes
Attributes Table
Topology Buck
Input Voltage 4.5V to 14V
Output Current-Max 33A
Output Voltage Range 0.6V to 5V
Output Type Programmable
Switching Frequency-Max 1.067MHz
Operating Temp Range -40°C to +85°C
No. of Outputs 1
Storage Temperature Range -55°C to +150°C