text.skipToContent text.skipToNavigation

Manufacturer Part #

RAA2108502GLG#AG0

RAA210850 Series 14 V 50 A DC/DC Power Module with PMBus Interface-HAD-58 Module

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 14V
Output Current-Max: 50A
Output Voltage Range: 0.6V to 5V
Output Type: Programmable
Switching Frequency-Max: 1..067MHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Stock:
20
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$999.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
20
$49.97
40
$42.78
60
$42.05
100
$41.15
200+
$39.97
Product Variant Information section