text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 18 Weeks
Minimum Order: 1,500
Multiple Of: 1,500
Quantity Web Price
1,500+ $0.39
Total:

$585.00

USD
Attributes
Attributes Table
Topology Buck
Input Voltage 2.6V to 5.5V
Output Current-Max 2A
Switching Frequency-Max 4MHz
Features and Applications

The RT8011GQW is a high efficiency synchronous, step-down DC/DC converter with switching frequency of 4 MHz. Available in a DFN-10 package.

RT8011/A operation in forced continuous PWM Mode which minimizes ripple voltage and reduces the noise and RF interference.

Features:

  • High Efficiency : Up to 95%
  • Low RDS(ON) Internal Switches : 110 mΩ
  • Programmable Frequency : 300 kHz to 4 MHz
  • No Schottky Diode Required
  • 0.8 V Reference Allows Low Output Voltage
  • Forced Continuous Mode Operation
  • Low Dropout Operation : 100% Duty Cycle
  • Synchronizable Switching Frequency (For RT8011 Only)
  • Power Good Output Voltage Monitor (For RT8011 Only)
  • RoHS Compliant and 100% Lead (Pb)-Free

Applications:

  • Portable Instruments
  • Battery-Powered Equipment
  • Notebook Computers
  • Distributed Power Systems
  • IP Phones
  • Digital Cameras