text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 18 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $0.34
Total:

$850.00

USD
Attributes
Attributes Table
Topology Buck
Input Voltage 4.75V to 24V
Output Current-Max 5A
Switching Frequency-Max 720kHz
Features and Applications

The RT8251GSP is a monolithic step-down switch mode converter with a built-in internal power MOSFET and 5 A continuous output current. Available in a SOP-8 package.

The RT8251 provides protection functions such as cycle-by-cycle current limiting and thermal shutdown. In shutdown mode, the regulator draws 25 μA of supply current.

Features:

  • Wide Operating Input Voltage Range : 4.75 V to 24 V
  • Adjustable Output Voltage Range : 0.8 V to 15 V
  • Output Current up to 5 A
  • 25 μA Low Shutdown Current
  • Internal Power MOSFET : 70 mΩ
  • High Efficiency up to 95%
  • 570 kHz Fixed Switching Frequency
  • Stable with Low ESR Output Ceramic Capacitors
  • Thermal Shutdown Protection
  • Cycle-By-Cycle Over Current Protection
  • RoHS Compliant and Halogen Free

Applications:

  • Distributed Power Systems
  • Battery Charger
  • DSL Modems
  • Pre-regulator for Linear Regulators