text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 18 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.24
Total:

$720.00

USD
Attributes
Attributes Table
Topology Boost
Input Voltage 6V
Output Current-Max 300mA
Output Voltage Range 2.6V to 6V
Output Type Adjustable
Switching Frequency-Max 575kHz
Operating Temp Range -40°C to +85°C
Duty Cycle-Max 95%
Efficiency 90%
No. of Outputs 1
Quiescent Current 17µA
Storage Temperature Range -65°C to +150°C