text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC401ACD-T1-GE3

SiC401A microBUCK 15A 17V Integrated Buck Regulator w/Programmable LDO-MLP55-32

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 17V
Output Current-Max: 15A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 93%
No. of Outputs: 2
Storage Temperature Range: -65°C to +150°C
Package Style:  POWERPAK MLP-55-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$2,760.00
USD
Quantity
Web Price
3,000
$0.92
6,000
$0.745
9,000
$0.74
12,000+
$0.735
Product Variant Information section