text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC402BCD-T1-GE3

SiC402BCD Series 28 V 10 A 1 MHz Integrated Buck Regulator - PowerPAK MLP55-32L

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 28V
Output Current-Max: 10A
Output Voltage Range: 0.6V to 5.5V
Switching Frequency-Max: 1MHz
Package Style:  POWERPAK MLP-55-32
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$2,670.00
USD
Quantity
Web Price
3,000
$0.89
6,000
$0.72
9,000
$0.715
12,000+
$0.71
Product Variant Information section