text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 1,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.90
250 $1.15
750 $1.04
1,500 $0.975
2,500+ $0.93
Total:

$1.90

USD
Features and Applications

The ST1PS01 from STMicroelectronics is a synchronous step-down converter IC which provides a maximum output current of 400mA from an input at a voltage between 1.8V and 5.5V.

APPLICATIONS
• Wearable devices
• Personal tracking monitors
• Smart watches and sport bands
• Energy harvesting
• Wireless sensors
• Single-cell lithium-ion battery applications

FEATURES
• 1.57V under-voltage lock-out threshold
• Embedded soft-start circuit
• Output voltage Power Good signal
• ±1.5% output-voltage accuracy