text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1PS01EJR

400mA Nano-Quiescent Synchronous step-down converter with digital voltage select

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1829
Product Specification Section
Features and Applications

The ST1PS01 from STMicroelectronics is a synchronous step-down converter IC which provides a maximum output current of 400mA from an input at a voltage between 1.8V and 5.5V.

APPLICATIONS
• Wearable devices
• Personal tracking monitors
• Smart watches and sport bands
• Energy harvesting
• Wireless sensors
• Single-cell lithium-ion battery applications

FEATURES
• 1.57V under-voltage lock-out threshold
• Embedded soft-start circuit
• Output voltage Power Good signal
• ±1.5% output-voltage accuracy

Pricing Section
Stock
77
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.90
USD
Quantity
Web Price
1
$1.90
5+
$1.90
Product Variant Information section