text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-BG3M-100-TO39-T

POLARIS Series 10 Vo 25 Vin (-55°C to 225°C) Voltage Reference - TO39

Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Fixed
Reference Voltage: 10V
Tolerance (%): ±2%
Rated Current: 3mA
Quiescent Current: 700µA
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$227.81
USD
Quantity
Web Price
1+
$227.81
Product Variant Information section