text.skipToContent text.skipToNavigation

Manufacturer Part #

LM4040C30FTA

LM4040 Series 3 V 15 mA ±0.5 % Micropower Shunt Voltage Reference - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 3V
Tolerance (%): ±0.5%
Rated Current: 0.06mA to 15mA
Forward (Drive) Current: 10mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The LM4040C30FTA is a family of bandgap circuit, designed to achieve precision micro-power voltage references of 2.5 V, 3.0 V and 5.0 V.

These device are available in 0.2% B-grade, 0.5% C-grade and 1% D-grade initial tolerances and available insmall outline SOT23 and SC70-5 surface mount packages which are ideal for applications where space is at a premium.

Features:

  • Small packages: SOT23 & SC70-5
  • No output capacitor required
  • Output voltage tolerance
    • LM4040B ±0.2% at 25°C
    • LM4040C ±0.5% at 25°C
    • LM4040D ±1% at 25°C
  • Low output noise (10 Hz to 10 kHz) 45 μVRMS
  • Wide operating current range 60 μA to 15 mA
  • Extended temperature range -40°C to +125°C
  • Low temperature coefficient 100 ppm/°C (max)
  • All parts AEC-Q100 Grade1 qualified

Applications:

  • Battery powered equipment
  • Precision power supplies
  • Portable instrumentation
  • Portable communications devices
  • Notebook and palmtop computers
  • Data acquisition systems

View the LM4040 series of micropower shunt voltage

Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
42,000
Factory Stock:Factory Stock:
132,000
Factory Lead Time:
49 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,470.00
USD
Quantity
Web Price
3,000
$0.49
6,000
$0.465
9,000
$0.445
12,000
$0.42
15,000+
$0.40
Product Variant Information section