text.skipToContent text.skipToNavigation

Manufacturer Part #

LM4040D30FTA

LM4040 Series 3 V 1 % Precision Micropower Shunt Voltage References - SOT-23-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Type: Fixed
Reference Voltage: 3V
Tolerance (%): ±1%
Rated Current: 15mA
Forward (Drive) Current: 10mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.54
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.54
50
$0.365
100
$0.345
500
$0.29
1,500+
$0.265