text.skipToContent text.skipToNavigation

Manufacturer Part #

LM4040DYM3-5.0-TR

LM4040 Series 5 V ±1 % Precision Micropower Shunt Voltage Reference - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 5V
Tolerance (%): ±1%
Rated Current: 15mA
Forward (Drive) Current: 10mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
18,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.29
USD
Quantity
Web Price
1
$0.285
50
$0.245
100
$0.24
500
$0.225
1,500+
$0.215