text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $0.45
Total:

$1,125.00

USD
Attributes
Attributes Table
Isolation Isolated
Internal Switch Yes
Breakdown Voltage-Max 700V
Topology Flyback
Start-Up Voltage 17.3V
Supply Voltage 6.6V to 28V
Supply Current 500µA
Switching Frequency-Max 75kHz
Rated Power 8W
Operating Temp Range -40°C to +125°C
Storage Temperature Range -60°C to +150°C