text.skipToContent text.skipToNavigation

Manufacturer Part #

ZR40401F50TA

ZR40401 Series 2.5 V 1 % Precision Micropower Voltage Reference - SOT-23

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 2.5V
Tolerance (%): ±1%
Rated Current: 25mA
Forward (Drive) Current: 25mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The ZR40401F50TA is a Precision 5.0 V Micropower voltage Reference. The ZR4040-5.0 design provides a stable voltage without an external capacitor and is stable with capacitive loads.

It has an Operating temperature ranges b/w -55 °C to +125 °C and it is available in a SOT-23 package.

Features:

  • Small outline SOT23 package
  • TO92 style package
  • No stabilising capacitor required
  • Typical TC 20 ppm/°C
  • Typical slope resistance 0.33 Ω
  • 2% and 1% tolerance
  • Automotive temperature range
  • Operating current 60 μA to 15 mA
  • Transient response,stable in less than 10 μs

Applications:

  • Battery powered and portable equipment
  • Metering and measurement systems
  • Instrumentation
  • Test equipment
  • Data acquisition systems
  • Precision power supplies

View the List of available ZR404 Series of Voltage References

Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,305.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.435
6,000
$0.415
12,000
$0.395
15,000+
$0.375
Product Variant Information section