text.skipToContent text.skipToNavigation

Manufacturer Part #

ZR40402F25TA

ZR40402 Series 2.5 V ±2 % SMT Precision Micropower Voltage Reference - SOT-23

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 2.5V
Tolerance (%): ±2%
Rated Current: 0.06mA to 15mA
Forward (Drive) Current: 25mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The ZR40402F25TA is a Precision 2.5 V Micropower voltage Reference. The ZR4040-2.5 design provides a stable voltage without an external capacitor and is stable with capacitive loads.

It has an Operating temperature ranges b/w -40 °C to +85 °C and it is available in a SOT-23 package.

Features:

  • Small outline SOT23 package
  • TO92 style package
  • No stabilising capacitor required
  • Typical TC 30 ppm/°C
  • Typical slope resistance 0.4 Ω
  • 2% 1% and 0.5 % tolerance
  • Industrial temperature range
  • Operating current 60 μA to 15 mA
  • Transient response,stable in less than 10 μs

Applications:

  • Battery powered and portable equipment
  • Metering and measurement systems
  • Instrumentation
  • Test equipment
  • Data acquisition systems
  • Precision power supplies

View the List of available ZR404 Series of Voltage References

Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,065.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.355
6,000
$0.295
12,000
$0.29
15,000
$0.285
45,000+
$0.28
Product Variant Information section