text.skipToContent text.skipToNavigation

Manufacturer Part #

ZRC250F02TA

ZRC250 Series 2.5 V 2 % Precision Low Knee Current Voltage Reference - SOT-23

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 2.5V
Tolerance (%): ±2%
Rated Current: 25mA
Forward (Drive) Current: 25mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The ZRC250F02TA is a precision low knee current voltage reference with ±2% tolerance and a voltage reference of 2.5 V.
 
It's Superior switching capability allows the device to reach stable operating conditions in only a few microseconds.

Features:

  • Small outline SOT23 package
  • No stabilizing capacitor required
  • Low knee current, 15 μA typical
  • Typical TC 30 ppm/°C
  • Typical slope resistance 0.4 Ω
  • ±3, ±2 and ±1% tolerance
  • Industrial temperature range
  • Operating current 20 μA to 5 mA
  • Transient response, stable in less than 10 μs
  • Green molding compound (No Br, Sb)

Applications:

  • Battery powered and portable equipment
  • Instrumentation
  • Test equipment

View the List of available ZRC250 Series of voltage reference

Pricing Section
Stock:
9,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,200.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.40
6,000
$0.395
9,000
$0.39
12,000+
$0.39
Product Variant Information section