text.skipToContent text.skipToNavigation

Manufacturer Part #

3038-0050

3038 Series 5 V ±50 g 1 kHz Surface Mount Analog DC Accelerometer

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±50 g
Supply Voltage: 2V to 10V
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,929.20
USD
Quantity
Web Price
50
$196.46
100
$160.03
150+
$157.17
Product Variant Information section