text.skipToContent text.skipToNavigation

Manufacturer Part #

3038-0100

3038 Series 5 V ±100 g 1 kHz Surface Mount Analog DC Accelerometer

Mfr. Name: TE Sensor Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±100 g
Supply Voltage: 2V to 10V
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
5
Minimum Order:
5
Multiple Of:
54
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$650.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
54+
$130.12
Product Variant Information section