text.skipToContent text.skipToNavigation

Manufacturer Part #

820M1-0025

820M1 5.5 V 62 uA SMT ±25 g Range Condition Monitoring Accelerometer

Mfr. Name: TE Sensor Solutions
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±25 g
Supply Voltage: 3V to 5.5V
Supply Current: 62µA
Operating Temp Range: -40°C to +125°C
Package Style:  BGA-100
Mounting Method: Surface Mount
Pricing Section
Stock:
48
Minimum Order:
48
Multiple Of:
48
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,162.88
USD
Quantity
Web Price
48+
$45.06
Product Variant Information section