text.skipToContent text.skipToNavigation

Manufacturer Part #

BMA253

BMA253 Series 3.6 V 130 uA 3-Axis Digital Triaxial Acceleration Sensor - LGA-12

Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.2V to 3.6V
Supply Current: 130µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Stock:
3,872
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.68
USD
Quantity
Web Price
1
$2.68
500
$2.17
1,500
$2.09
2,500
$2.06
5,000+
$2.01