text.skipToContent text.skipToNavigation

Manufacturer Part #

KXTJ3-1057

KXTJ3: 3.6 V 800 Hz ±2g/4g/8g/16g SMT Tri-Axis Digital Accelerometer - LGA-12

Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.71V to 3.6V
Supply Current: 155µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,750.00
USD
Quantity
Web Price
10,000+
$0.575