text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM6DS3TR

LSM6DS3 Series ±2/4/8/16 g 3.6 V iNEMO 3D Accelerometer/Gyroscope-LGA-14

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1710
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  LGA-14
Mounting Method: Surface Mount
Features and Applications

The LSM6DS3 is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope performing at 1.25 mA (up to 1.6 kHz ODR) in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer.

LSM6DS3 supports main OS requirements, offering real, virtual and batch sensors with 8 kbyte for dynamic data batching.

ST’s family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes.

The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit which is trimmed to better match the characteristics of the sensing element. It has a full-scale acceleration range of ±2/±4/±8/±16 g and an angular rate range of ±125/±250/±500/±1000/±2000 dps.

High robustness to mechanical shock makes the LSM6DS3 the preferred choice of system designers for the creation and manufacturing of reliable products.

LSM6DS3 is available in a plastic land grid array (LGA) package.

Pricing Section
Stock
0
Minimum Order:
5,000
Multiple Of:
5,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$7,700.00
USD
Quantity
Web Price
5,000+
$1.54
Product Variant Information section