text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA8452QR1

MMA8452 Series ±2/±4/±8 g 3-Axis 12-bit/8-bit Digital Accelerometer - QFN-16

Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.95V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,250.00
USD
Quantity
Web Price
1,000+
$1.25