text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA8452QT

MMA8452 Series ±2/±4/±8 g 3-Axis 12-bit/8-bit Digital Accelerometer - QFN-16

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.95V to 3.6V
Supply Current: 165µA
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
4,410
Minimum Order:
490
Multiple Of:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$602.70
USD
Quantity
Web Price
490
$1.23
980
$1.02
1,470
$1.01
2,450
$1.00
4,900+
$0.98
Product Variant Information section