text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA8652FCR1

MMA8652FC Series 3.6 V SMT 3-Axis 12-Bit Digital Accelerometer - DFN-10

Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.95V to 3.6V
Supply Current: 184µA
Operating Temp Range: -40°C to +85°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$2,820.00
USD
Quantity
Web Price
3,000+
$0.94