text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100+ $20.82
Total:

$2,082.00

USD
Attributes
Attributes Table
Sensing Range ±1.5 g
Sensing Axis X
Supply Voltage 4.75V to 5.25V
Supply Current 2.5mA
Operating Temp Range -40°C to +125°C