text.skipToContent text.skipToNavigation

Manufacturer Part #

MP34DT06JTR

MEMS audio sensor omnidirectional stereo digital microphone

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: MEMS
Output Type: Digital
Directional: Omnidirectional
Sensitivity: -26dBm
Signal-to-Ratio-Nom: 64dBA
Supply Voltage: 1.6V to 3.6V
Supply Current: 650µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$3,260.00
USD
Quantity
Web Price
4,000+
$0.815
Product Variant Information section