text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 29

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $45.00
15+ $39.39
Total:

$45.00

USD
Attributes
Attributes Table
Type Co2 (Carbon-Dioxide)
Accuracy ±3%
Output Type PWM
Response Time 20s
Supply Voltage 3.3V to 5.5V
Supply Current 75mA
Temperature Stability ±2.5ppm/°C
Operating Temp Range 0°C to 50°C
Storage Temperatue Range -40°C to +70°C
Features and Applications

Sensirion’s SCD30 sensor module enables highly accurate carbon dioxide measurement based on Sensirion’s CMOSens® Technology for IR detection at a competitive price.

Along with the NDIR measurement technology for CO2 detection, a best-in-class Sensirion humidity and temperature sensor is also integrated on the same sensor module. Ambient humidity and temperature can be outputted by Sensirion’s algorithm expertise through modeling and compensating of external heat sources without the requirement for any additional components. Thanks to the dual-channel principle for the measurement of carbon dioxide concentration, the sensor compensates for long-term drifts automatically by design. The very small module height of only 7 mm allows easy integration into different applications and slimmest designs.

Carbon dioxide is a key indicator of indoor air quality. Thanks to new energy standards and better insulation, houses have become increasingly energy efficient, but the air quality can deteriorate rapidly. Active ventilation is needed to maintain a comfortable and healthy indoor environment, and to improve the well-being and productivity of the inhabitants. Sensirion’s SCD30 offers accurate and stable CO2, temperature and humidity monitoring. This enables customers to develop new solutions that increase energy efficiency and simultaneously support well-being.

Features:

  • CO2 measurement range: 400 - 10'000 ppm
  • Accuracy: ±(30 ppm + 3%) (25 °C, 400 - 10'000 ppm)
  • Repeatability: 10 ppm
  • Temperature stability: 2.5 ppm / °C (0-50 °C)
  • Response time (t63): 25 s
  • Supply voltage: 3.3 - 5.5. V

Applications:

  • Demand-controlled ventilation
  • HVAC equipment
  • Air conditioners
  • Air purifiers
  • Smart home
  • IoT devices