text.skipToContent text.skipToNavigation

Manufacturer Part #

SM-UART-04L

SM-UART-04L Series 5.2 V 100mA PM2.5 + PM10 Particulate Dust Sensor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Type: Air Quality
Output Type: UART
Supply Voltage: 4.8V to 5.2V
Supply Current: 100mA
Operating Temp Range: -10°C to +50°C
Storage Temperature Range: -30°C to +70°C
Mounting Method: Chassis Mount
Features & Applications
•Laser Optical Dust Sensing with High Accuracy and Fast Response
•PM2.5 Output
•PM10 Calculated Output
•ROHS and REACH Compliant
•UART Series Digital Output
•Compact Size
•Flexible Mounting Style
•Protected from EMC Intrusion by Metal Case
•Wide Detection Range
•Average Time Before Re-calibration: 40,000 hrs
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.54
USD
Quantity
Web Price
1
$28.54
4
$26.24
10
$24.83
25
$23.49
40+
$22.83
Product Variant Information section