text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 88

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $14.02
250 $10.13
500 $9.72
750 $9.49
1,500+ $9.11
Total:

$28.04

USD
Attributes
Attributes Table
Type Air Quality
No of Channels 1
Supply Voltage 1.62V to 1.98V
Supply Current 48.2mA
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +125°C
Moisture Sensitivity Level 1