text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 200

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $10.44
250 $10.44
750 $10.44
1,500 $10.44
2,500+ $10.44
Total:

$10.44

USD
Attributes
Attributes Table
Type Accelerometer/Gyroscope
Output Type Digital
Supply Voltage 1.71V to 3.6V
Temperature Range -40°C to +85°C
Features and Applications

For reference, below are related products and accessories for BHI160 - Ultra Low Power Sensor Hub