text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,305

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $7.36
500 $5.83
750 $5.74
1,500 $5.59
5,000+ $5.31
Total:

$7.36

USD
Attributes
Attributes Table
Type Pressure/Humidity/Temperature
Output Type Digital
Supply Current 3.1µA
Supply Voltage 1.71V to 3.6V
Temperature Range -40°C to +85°C